Filter Your Search
1 - 10 of 13 results
|
|
AISC-0805-R010-M-S
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 140 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.5 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | CHIP | EAR99 | 8504.50.80.00 | |||||
|
|
AISC-0805-R010M
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 140 mΩ | 20 % | YES | 250 MHz | 600 mA | 4.5 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHIP | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
AISC-0805-R010M-J-G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 140 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.5 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | EAR99 | 8504.50.80.00 | Unknown | ||||
|
|
AISC-0805-R010M-K-S
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 140 mΩ | 10 % | YES | 250 MHz | 600 mA | 4.5 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | EAR99 | 8504.50.80.00 | Unknown | ||||||
|
|
AISC-0805-R010M-J-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 140 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.5 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | EAR99 | 8504.50.80.00 | Unknown | ||||
|
|
AISC-0805-R010M-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 140 mΩ | 3 % | YES | 250 MHz | 600 mA | 4.5 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.3 NANO HENRY | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | EAR99 | 8504.50.80.00 | Unknown | |||
|
|
AISC-0805-R010M-K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 140 mΩ | 10 % | YES | 250 MHz | 600 mA | 4.5 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | EAR99 | 8504.50.80.00 | Unknown | ||||
|
|
AISC-0805-R010-M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 140 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.5 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | CHIP | EAR99 | 8504.50.80.00 | ||||
|
|
AISC-0805-R010M-J-S
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 140 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.5 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | EAR99 | 8504.50.80.00 | Unknown | ||||||
|
|
AISC-0805-R010M-S-G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 140 mΩ | 3 % | YES | 250 MHz | 600 mA | 4.5 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.3 NANO HENRY | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | EAR99 | 8504.50.80.00 | Unknown |