Parametric results for: AISC-1008-R047J-T under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
Manufacturer Part Number: aisc-1008-r047j-t
Select parts from the table below to compare.
Compare
Compare
AISC-1008-R047J-T
Abracon Corporation
$0.3340 Yes Yes Active GENERAL PURPOSE INDUCTOR 47 nH 160 mΩ 5 % YES 50 MHz 1 A 1.5 GHz CERAMIC 65 1111 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm CHIP EAR99 8504.50.80.00
AISC-1008-R047JT
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 47 nH 160 mΩ 5 % YES 350 MHz 1 A 1.6 GHz FERRITE 70 1111 AISC-1008 RF INDUCTOR 1 NO e2 125 °C -40 °C 2 RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 1111 Compliant
AISC-1008-R047-J-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 47 nH 160 mΩ 5 % YES 350 MHz 1 A 1.6 GHz FERRITE 70 1111 AISC-1008 RF INDUCTOR 1 NO Q MEASURED AT 350 MHZ e2 125 °C -40 °C 2 RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND 1111 Compliant