Parametric results for: AL03-R33-JB under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: al03r33jb
Select parts from the table below to compare.
Compare
Compare
AL03-R33-JBW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 330 nH 220 mΩ 5 % NO 25.2 MHz 815 mA 360 MHz NON-MAGNETIC 45 RF INDUCTOR 1 NO e3 105 °C -25 °C 2 Axial TUBULAR PACKAGE Matte Tin (Sn) AXIAL WIRE 2.3 mm 6.3 mm AXIAL LEADED, ROHS COMPLIANT EAR99 8504.50.80.00
AL03-R33-JB
RCD Components Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 330 nH 220 mΩ 5 % NO 25.2 MHz 815 mA 360 MHz NON-MAGNETIC 45 RF INDUCTOR 1 NO 105 °C -25 °C 2 Axial TUBULAR PACKAGE MATTE TIN/TIN LEAD AXIAL WIRE 2.3 mm 6.3 mm AXIAL LEADED EAR99 8504.50.80.00
AL03-R33-JBQ
RCD Components Inc
Check for Price No Active GENERAL PURPOSE INDUCTOR 330 nH 220 mΩ 5 % NO 25.2 MHz 815 mA 360 MHz 45 RF INDUCTOR 1 NO e0 105 °C -25 °C 2 Axial TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 2.3 mm 6.3 mm AXIAL LEADED EAR99 8504.50.80.00