Filter Your Search
1 - 1 of 1 results
|
|
ALC40D103DF063
KEMET Corporation
|
Check for Price | Yes | Yes | Transferred | 10 mF | 63 V | 3.71 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.89 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 50 mm | , | Compliant | EAR99 | 8532.22.00.40 |