Filter Your Search
1 - 10 of 11 results
|
|
AL-D24W-K
FUJITSU Component Ltd
|
Check for Price | Obsolete | 300 mW | 1.92 kΩ | 500 mA | 125 V | 30 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 13 mA | 18 V | 16.8 V | 24 V | .5A@125VAC | 1A@30VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | Unknown | EAR99 | 8536.41.00.20 | |||||||
|
|
BAL-D24W-K
FUJITSU Limited
|
Check for Price | Obsolete | 360 mW | 1.6 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 18 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | EAR99 | 8536.49.00.50 | ||||||||||
|
|
BAL-D24W-K
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 360 mW | 1.6 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 18 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | Unknown | EAR99 | 8536.49.00.50 | |||||||||
|
|
NAL-D24W-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 300 mW | 1.92 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 13 mA | 18 V | 18 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | Compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||
|
|
RAL-D24W-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Obsolete | 200 mW | 5.76 kΩ | 500 mA | 120 V | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 16.1 V | 16.1 V | 24 V | .5A@120VAC | 6 ms | 6 ms | CSA; UL | e1 | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 10 mm | 9.9 mm | 20.05 mm | 20.05mm X 10mm X 9.9mm | EAR99 | ROHS COMPLIANT | ||||||||||
|
|
NAL-D24W-K
FUJITSU Component Ltd
|
Check for Price | Obsolete | 300 mW | 1.92 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 13 mA | 18 V | 18 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; IEC; UL | e1 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | TIN SILVER COPPER | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm X 7.4mm X 9.7mm | Unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||
|
|
AL-D24W-K
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 300 mW | 1.92 kΩ | 500 mA | 125 V | 30 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 13 mA | 18 V | 16.8 V | 24 V | .5A@125VAC | 1A@30VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | Unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||||||
|
|
NAL-D24W-K
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 300 mW | 1.92 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 13 mA | 18 V | 18 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||
|
|
RAL-D24W-K
FUJITSU Component Ltd
|
Check for Price | Obsolete | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 16.1 V | 16.1 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 9.9 mm | 20.05 mm | 20.05mm x 10mm x 9.9mm | Unknown | EAR99 | 8536.49.00.50 | |||||||||
|
|
AL-D24W-K
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 300 mW | 1.92 kΩ | 500 mA | 125 V | 30 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 13 mA | 18 V | 16.8 V | 24 V | .5A@125VAC | 1A@30VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | EAR99 | 8536.41.00.20 | ROHS COMPLIANT |