Filter Your Search
1 - 1 of 1 results
|
|
ALP50-R021-FE
ASJ Holdings Limited
|
Check for Price Buy | Yes | Active | 21 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 4.95 mm | 2.45 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |