Filter Your Search
1 - 1 of 1 results
|
|
ALS455-R021-FT
ASJ Holdings Limited
|
Check for Price | Yes | Active | 21 mΩ | 1 % | 5 W | 4527 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 1.5 mm | 11.43 mm | 6.85 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |