Filter Your Search
1 - 1 of 1 results
|
|
ALS45S2-R0357-DT
ASJ Holdings Limited
|
Check for Price | Yes | Active | 35.7 mΩ | 0.5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 1.4 mm | 11.43 mm | 6.85 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |