Filter Your Search
1 - 1 of 1 results
|
|
ALS631-R034-FE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 34 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 645 µm | 6.248 mm | 3.202 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |