Parametric results for: AM-RX under Fixed Inductors

Filter Your Search

1 - 10 of 658 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: amr
Select parts from the table below to compare.
Compare
Compare
AMRU001313651R5MA1
Pulse Electronics Corporation
$1.3600 Yes Transferred 1 125 °C -40 °C 2 SMT YES CHIP EAR99 8504.50.80.00 5450 Rectangular Metal 3 mΩ 1.5 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 6.5 mm 13.8 mm 12.8 mm TR, 13 Inch 23 A AEC-Q200 RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
AMRU001313654R7MA1
Pulse Electronics Corporation
$1.3600 Yes Transferred 1 125 °C -40 °C 2 SMT YES CHIP EAR99 8504.50.80.00 5450 Rectangular Metal 7.7 mΩ 4.7 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 6.5 mm 13.8 mm 12.8 mm TR, 13 Inch 14 A AEC-Q200 RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
AMRU001313652R2MA1
Pulse Electronics Corporation
$1.3600 Yes Transferred 1 125 °C -40 °C 2 SMT YES CHIP EAR99 8504.50.80.00 5450 Rectangular Metal 4.4 mΩ 2.2 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 6.5 mm 13.8 mm 12.8 mm TR, 13 Inch 18 A AEC-Q200 RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
AMRU001313653R3MA1
Pulse Electronics Corporation
$1.3600 Yes Transferred 1 125 °C -40 °C 2 SMT YES CHIP EAR99 8504.50.80.00 5450 Rectangular Metal 6.8 mΩ 3.3 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 6.5 mm 13.8 mm 12.8 mm TR, 13 Inch 16 A AEC-Q200 RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
AMRU001313651R0MA1
Pulse Electronics Corporation
$1.3600 Yes Transferred 1 125 °C -40 °C 2 SMT YES CHIP EAR99 8504.50.80.00 5450 Rectangular Metal 2.1 mΩ 1 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 6.5 mm 13.8 mm 12.8 mm TR, 13 Inch 28 A AEC-Q200 RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
AMRU00131365100MA1
Pulse Electronics Corporation
$1.3600 Yes Transferred 1 125 °C -40 °C 2 SMT YES CHIP EAR99 8504.50.80.00 5450 Rectangular Metal 18 mΩ 10 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 6.5 mm 13.8 mm 12.8 mm TR, 13 Inch 10 A AEC-Q200 RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
AMRU00131365220MA1
Pulse Electronics Corporation
$1.3600 Yes Transferred 1 125 °C -40 °C 2 SMT YES CHIP EAR99 8504.50.80.00 5450 Rectangular Metal 40 mΩ 22 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 6.5 mm 13.8 mm 12.8 mm TR, 13 Inch 6 A AEC-Q200 RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
AMRU00131365330MA1
Pulse Electronics Corporation
$1.4300 Yes Transferred 1 125 °C -40 °C 2 SMT YES CHIP EAR99 8504.50.80.00 5450 Rectangular Metal 55 mΩ 33 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 6.5 mm 13.8 mm 12.8 mm TR, 13 Inch 5 A AEC-Q200 RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
package
AMRD-67140L-55SHXXX:R
Atmel Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS AUTOMOTIVE S-PQFP-G64 Not Qualified 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm VQFP-64 EAR99 8542.32.00.41 QFP 64
AMRU00060630220MA1
Chilisin Electronics Corp
Check for Price Yes Transferred 1 125 °C -40 °C 2 SMT YES CHIP EAR99 8504.50.80.00 2927 Rectangular Metal 145 mΩ 22 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 2.8 mm 7.3 mm 6.8 mm TR, 13 Inch 3 A AEC-Q200 RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %