Filter Your Search
1 - 1 of 1 results
|
AM10470ADMB
AMD
|
Check for Price | Yes | Obsolete | 4.096 kbit | 1 | 4KX1 | 30 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 220 µA | ECL | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | DIP | HERMETIC SEALED, CERAMIC, DIP-18 | 18 | 3A001.a.2.c | 8542.32.00.41 |