Parametric results for: AM25LS07DMB under FF/Latches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls07dmb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS07DMB
AMD
Check for Price Obsolete 5 V 35 ns 1 6 NO DIP 50 pF POSITIVE EDGE TTL/H/L D FLIP-FLOP TTL WITH REGISTER ENABLE 25 MHz TRUE 22 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.6215 mm DIP 0.765 X 0.295 INCH, CERDIP-16 16 8542.39.00.60