Filter Your Search
1 - 1 of 1 results
|
AM25LS07XC
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 6 | YES | DIE | 50 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | WITH REGISTER ENABLE | 30 MHz | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N16 | Not Qualified | 70 °C | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | DIE | DIE | 16 | 8542.39.00.60 |