Filter Your Search
1 - 1 of 1 results
|
AM25LS08PCB
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | WITH REGISTER ENABLE | 30 MHz | COMPLEMENTARY | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | DIP | PLASTIC, DIP-16 | 16 | 8542.39.00.60 |