Filter Your Search
1 - 1 of 1 results
|
AM25LS09FMB
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 2 | 4 | YES | DFP | 50 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 25 MHz | TRUE | 18 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | UNSPECIFIED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | DFP | FP-16 | 16 | 8542.39.00.60 |