Parametric results for: AM25LS14ADMB under DSP Peripherals

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls14admb
Select parts from the table below to compare.
Compare
Compare
AM25LS14ADMB
AMD
Check for Price Obsolete 8 50 MHz 1 NO 5 V DSP PERIPHERAL, MULTIPLIER TTL NO NO 5.5 V 4.5 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 3A991.a.2 8542.39.00.60