Filter Your Search
1 - 2 of 2 results
|
|
AM25LS158DCTB
AMD
|
Check for Price | Obsolete | 5 V | 18 ns | 4 | 2 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP-16 | 8542.39.00.60 | |||
|
|
AM25LS158DCT
AMD
|
Check for Price | Obsolete | 5 V | 18 ns | 4 | 2 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | DIP-16 | 8542.39.00.60 |