Filter Your Search
1 - 1 of 1 results
|
AM25LS15XM
AMD
|
Check for Price | Obsolete | 5 V | 38 ns | 4 | 1 | YES | DIE | LS | ADDER/SUBTRACTOR | TTL | SERIAL ADDER/SUBTRACTOR | 75 mA | 5.5 V | 4.5 V | MILITARY | S-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | 2.413 mm | 2.413 mm | DIE | 0.095 X 0.095 INCH, DIE-20 | 20 | 8542.39.00.60 |