Parametric results for: AM25LS194APCT under Shift Registers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls194apct
Select parts from the table below to compare.
Compare
Compare
AM25LS194APCTB
AMD
Check for Price Buy Obsolete 5 V 31 ns 1 4 NO DIP BIDIRECTIONAL POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm DIP-16 8542.39.00.60
AM25LS194APCT
AMD
Check for Price Buy Obsolete 5 V 31 ns 1 4 NO DIP BIDIRECTIONAL POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm DIP-16 8542.39.00.60