Filter Your Search
1 - 10 of 24 results
|
AM25LS22DC
AMD
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 26 MHz | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | 50 MHz | TRUE | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | 8542.39.00.60 | ||||||
|
|
AM25LS22FMB
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 44 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | 50 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | DFP | FP-20 | 20 | 8542.39.00.60 | |||||||||
|
|
AM25LS22DCT
AMD
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 26 MHz | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.58 mm | 7.62 mm | 24.1935 mm | DIP-20 | 8542.39.00.60 | ||||||||||||
|
AM25LS22XC
AMD
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 8 | YES | DIE | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | 50 MHz | TRUE | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N20 | Not Qualified | 70 °C | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.4384 mm | 2.8448 mm | DIE | 0.096 X 0.112 INCH, DIE-20 | 20 | 8542.39.00.60 | |||||||||||
|
AM25LS22PC
AMD
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 26 MHz | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | 50 MHz | TRUE | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | PLASTIC, DIP-20 | 20 | 8542.39.00.60 | ||||||
|
|
AM25LS22DMS
AMD
|
Check for Price | Obsolete | 5 V | 44 ns | 1 | 8 | NO | DIP | 23 MHz | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.58 mm | 7.62 mm | 24.1935 mm | DIP-20 | 8542.39.00.60 | ||||||||||
|
AM25LS22XM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 44 ns | 1 | 8 | YES | DIE | RIGHT | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | 50 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-XUUC-N20 | COMMERCIAL | 125 °C | -55 °C | 20 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | DIE | DIE, | 20 | Unknown | |||||||||||||||
|
|
AM25LS22PCTB
AMD
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 26 MHz | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.162 mm | DIP-20 | 8542.39.00.60 | |||||||||||||
|
AM25LS22PC
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | 50 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | PLASTIC, DIP-20 | 20 | 8542.39.00.60 | ||||||||||
|
|
AM25LS22FM
AMD
|
Check for Price | Obsolete | 5 V | 44 ns | 1 | 8 | YES | DFP | 23 MHz | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | 8542.39.00.60 |