Parametric results for: AM25LS22DMS under Shift Registers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls22dms
Select parts from the table below to compare.
Compare
Compare
AM25LS22DMS
AMD
Check for Price Obsolete 5 V 44 ns 1 8 NO DIP 23 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.5 V 4.5 V MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.58 mm 7.62 mm 24.1935 mm DIP-20 8542.39.00.60