Parametric results for: AM25LS23FM under Shift Registers

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: am25ls23fm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS23FMB
AMD
Check for Price Obsolete 5 V 47 ns 1 8 YES DFP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL 50 MHz TRUE 60 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 8542.39.00.60
AM25LS23FM
AMD
Check for Price Obsolete 5 V 47 ns 1 8 YES DFP BIDIRECTIONAL POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.5 V 4.5 V MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.54 mm 6.92 mm 13.09 mm 8542.39.00.60