Parametric results for: AM25LS241PCT under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls241pct
Select parts from the table below to compare.
Compare
Compare
AM25LS241PCTB
AMD
Check for Price Obsolete 5 V 25 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL ENABLE LOW/HIGH 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.5 mm DIP-20 8542.39.00.60
AM25LS241PCT
AMD
Check for Price Obsolete 5 V 25 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL ENABLE LOW/HIGH 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.5 mm DIP-20 8542.39.00.60