Filter Your Search
1 - 2 of 2 results
|
AM25LS243FM
AMD
|
Check for Price | Obsolete | 5 V | 28 ns | 1 | 4 | YES | DFP | 45 pF | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 2 | TRUE | 50 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.16 mm | 6.35 mm | DFP | CERPACK-14 | 14 | 8542.39.00.60 | ||
|
|
AM25LS243FMB
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | 8542.39.00.60 |