Filter Your Search
1 - 1 of 1 results
|
AM25LS244XM
AMD
|
Check for Price | Obsolete | 5 V | 28 ns | 2 | 4 | YES | DIE | 45 pF | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 46 mA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 1.524 mm | 2.6162 mm | DIE | 0.060 X 0.103 INCH, DIE-20 | 20 | 8542.39.00.60 |