Parametric results for: AM25LS2518DMB under FF/Latches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2518dmb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2518DMB
AMD
Check for Price Obsolete 5 V 40 ns 1 4 NO DIP 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL STANDARD TOTEM OUTPUTS ALSO AVAILABLE 25 MHz TRUE 28 mA 5.5 V 4.5 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.6215 mm DIP HERMETIC SEALED, CERDIP-16 16 8542.39.00.60
AM25LS2518DMB
Rochester Electronics LLC
Check for Price Active 5 V 40 ns 1 4 NO DIP POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL STANDARD TOTEM OUTPUTS ALSO AVAILABLE 25 MHz TRUE 5.5 V 4.5 V MILITARY R-CDIP-T16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.6215 mm 8542.39.00.60