Parametric results for: AM25LS2518FMB under FF/Latches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls2518fmb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2518FMB
AMD
Check for Price Obsolete 5 V 40 ns 1 4 YES DFP 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL STANDARD TOTEM OUTPUTS ALSO AVAILABLE 25 MHz TRUE 28 mA 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 UNSPECIFIED FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL DFP FP-16 16 8542.39.00.60