Parametric results for: AM25LS2519LM under FF/Latches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2519lm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2519LM
AMD
Check for Price Obsolete 5 V 45 ns 1 4 YES QCCN 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS 25 MHz TRUE 36 mA 5.5 V 4.5 V MILITARY S-PQCC-N20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC 0.353 X 0.353 INCH, LCC-20 20 8542.39.00.60
package
AM25LS2519LMB
AMD
Check for Price Obsolete 5 V 45 ns 1 4 YES QCCN 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL TWO SET OF OUTPUTS AVAILABLE SIMULTANEOUSLY; ONE SET HAVING CONFIGURABLE OUTPUTS 25 MHz TRUE 36 mA 5.5 V 4.5 V MILITARY S-PQCC-N20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC 0.353 X 0.353 INCH, LCC-20 20 8542.39.00.60