Filter Your Search
1 - 4 of 4 results
|
AM25LS2521DM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 21 ns | 1 | 8 | NO | DIP | SERIES-RESISTOR | LS | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 40 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | 8542.39.00.60 | ||||||
|
AM25LS2521DMB
AMD
|
Check for Price | Yes | Obsolete | 5 V | 21 ns | 1 | 8 | NO | DIP | 50 pF | SERIES-RESISTOR | TTL/H/L | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 40 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | 8542.39.00.60 | ||||
|
AM25LS2521DM
AMD
|
Check for Price | Yes | Obsolete | 5 V | 21 ns | 1 | 8 | NO | DIP | 50 pF | SERIES-RESISTOR | LS | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 40 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | 8542.39.00.60 | ||||
|
AM25LS2521DMB
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 21 ns | 1 | 8 | NO | DIP | SERIES-RESISTOR | LS | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 40 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | 8542.39.00.60 |