Filter Your Search
1 - 2 of 2 results
|
|
AM25LS2521FMB
AMD
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 8 | YES | DFP | 50 pF | SERIES-RESISTOR | TTL/H/L | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 40 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | DFP | FP-20 | 20 | 8542.39.00.60 | ||||||
|
|
AM25LS2521FMB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 21 ns | 1 | 8 | YES | DFP | SERIES-RESISTOR | TTL/H/L | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | DFP | DFP, | 20 | Unknown |