Parametric results for: AM25LS2539DC under Decoder/Drivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: am25ls2539dc
Select parts from the table below to compare.
Compare
Compare
AM25LS2539DCTB
AMD
Check for Price Obsolete 5 V 41 ns 2 NO DIP 3-STATE LS 2-LINE TO 4-LINE DECODER TTL STANDARD CONFIGURABLE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 EAR99 8542.39.00.60
package
AM25LS2539DC
AMD
Check for Price Obsolete 5 V 41 ns 2 NO DIP 50 pF 3-STATE LS 2-LINE TO 4-LINE DECODER TTL STANDARD CONFIGURABLE 37 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm HERMETIC SEALED, CERDIP-20 EAR99 8542.39.00.60 DIP 20
package
AM25LS2539DCB
AMD
Check for Price Obsolete 5 V 41 ns 2 NO DIP 50 pF 3-STATE LS 2-LINE TO 4-LINE DECODER TTL STANDARD CONFIGURABLE 37 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm HERMETIC SEALED, CERDIP-20 EAR99 8542.39.00.60 DIP 20
AM25LS2539DCT
AMD
Check for Price Obsolete 5 V 41 ns 2 NO DIP 3-STATE LS 2-LINE TO 4-LINE DECODER TTL STANDARD CONFIGURABLE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 Not Qualified e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 EAR99 8542.39.00.60