Parametric results for: AM25LS2539FM under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2539fm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2539FM
AMD
Check for Price Obsolete 5 V 48 ns 2 YES DFP 50 pF 3-STATE LS 2-LINE TO 4-LINE DECODER TTL STANDARD CONFIGURABLE 37 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 EAR99 8542.39.00.60
package
AM25LS2539FMB
AMD
Check for Price Obsolete 5 V 48 ns 2 YES DFP 50 pF 3-STATE LS 2-LINE TO 4-LINE DECODER TTL STANDARD CONFIGURABLE 37 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 EAR99 8542.39.00.60