Parametric results for: AM25LS2548LM under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2548lm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2548LM
AMD
Check for Price Obsolete 5 V 36 ns 1 YES QCCN 50 pF TTL/H/L 3-LINE TO 8-LINE DECODER TTL STANDARD INVERTED 20 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 EAR99 8542.39.00.60
package
AM25LS2548LMB
AMD
Check for Price Obsolete 5 V 36 ns 1 YES QCCN 50 pF TTL/H/L 3-LINE TO 8-LINE DECODER TTL STANDARD INVERTED 20 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 EAR99 8542.39.00.60