Filter Your Search
1 - 4 of 4 results
|
|
AM25LS2548PCT
AMD
|
Check for Price | Obsolete | 5 V | 34 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | MOS | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | EAR99 | 8542.39.00.60 | |||||||||
|
|
AM25LS2548PCTB
AMD
|
Check for Price | Obsolete | 5 V | 34 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | MOS | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | EAR99 | 8542.39.00.60 | ||||||||||
|
AM25LS2548PCB
AMD
|
Check for Price | Obsolete | 5 V | 34 ns | 1 | NO | DIP | 50 pF | TTL/H/L | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | PLASTIC, DIP-20 | EAR99 | 8542.39.00.60 | DIP | 20 | ||
|
AM25LS2548PC
AMD
|
Check for Price | Obsolete | 5 V | 34 ns | 1 | NO | DIP | 50 pF | TTL/H/L | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | PLASTIC, DIP-20 | EAR99 | 8542.39.00.60 | DIP | 20 |