Parametric results for: AM25LS2568DM under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2568dm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2568DMB
AMD
Check for Price Obsolete 5 V 35 ns 1 4 NO DIP 18 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE TTL/H/L DECADE COUNTER TTL TCO OUTPUT; CLOCKED CARRY OUTPUT 18 MHz YES SYNCHRONOUS 43 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm DIP HERMETIC SEALED, CERDIP-20 20 8542.39.00.60
package
AM25LS2568DM
AMD
Check for Price Obsolete 5 V 35 ns 1 4 NO DIP 18 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE TTL/H/L DECADE COUNTER TTL TCO OUTPUT; CLOCKED CARRY OUTPUT 18 MHz YES SYNCHRONOUS 43 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm DIP HERMETIC SEALED, CERDIP-20 20 8542.39.00.60