Filter Your Search
1 - 1 of 1 results
|
AM25LS2568LMB
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 4 | YES | QCCN | 18 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 18 MHz | YES | SYNCHRONOUS | 43 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QLCC | LCC-20 | 20 | 8542.39.00.60 |