Parametric results for: AM25LS2568PCTB under Counters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls2568pctb
Select parts from the table below to compare.
Compare
Compare
AM25LS2568PCTB
AMD
Check for Price Obsolete 5 V 21 ns 1 4 NO DIP 20 MHz BIDIRECTIONAL POSITIVE EDGE 3-STATE LS DECADE COUNTER TTL YES SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.892 mm DIP-20 8542.39.00.60