Parametric results for: AM25LS273DM under FF/Latches

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: am25ls273dm
Select parts from the table below to compare.
Compare
Compare
AM25LS273DMB
AMD
Check for Price Obsolete 5 V 60 ns 1 8 NO DIP POSITIVE EDGE LS D FLIP-FLOP TTL TRUE 5.5 V 4.5 V MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.92 mm DIP-20 8542.39.00.60
AM25LS273DM
AMD
Check for Price Obsolete 5 V 60 ns 1 8 NO DIP POSITIVE EDGE LS D FLIP-FLOP TTL TRUE 5.5 V 4.5 V MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.92 mm DIP-20 8542.39.00.60
AM25LS273DM
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 37 ns 37 ns 1 8 NO DIP 20 MHz 50 pF POSITIVE EDGE LS D FLIP-FLOP TTL 20 MHz 8 mA TRUE 27 mA 5.5 V 4.5 V R-CDIP-T20 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL DIP-20 8542.39.00.60