Parametric results for: AM25LS374DC under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: am25ls374dc
Select parts from the table below to compare.
Compare
Compare
AM25LS374DCT
AMD
Check for Price Obsolete 5 V 30 ns 1 8 NO DIP POSITIVE EDGE 3-STATE LS BUS DRIVER TTL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 Not Qualified e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.58 mm 7.62 mm 24.19 mm DIP-20 8542.39.00.60
AM25LS374DC
AMD
Check for Price Obsolete 5 V 30 ns 1 8 NO DIP POSITIVE EDGE 3-STATE LS BUS DRIVER TTL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 Not Qualified e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.58 mm 7.62 mm 24.19 mm DIP-20 8542.39.00.60
AM25LS374DCTB
AMD
Check for Price Obsolete 5 V 30 ns 1 8 NO DIP POSITIVE EDGE 3-STATE LS BUS DRIVER TTL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.58 mm 7.62 mm 24.19 mm DIP-20 8542.39.00.60
AM25LS374DCB
AMD
Check for Price Obsolete 5 V 30 ns 1 8 NO DIP POSITIVE EDGE 3-STATE LS BUS DRIVER TTL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.58 mm 7.62 mm 24.19 mm DIP-20 8542.39.00.60