Filter Your Search
1 - 1 of 1 results
|
|
AM25LS374XM
AMD
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 8 | YES | DIE | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 1.9558 mm | 1.19 mm | DIE-20 | 8542.39.00.60 |