Filter Your Search
1 - 10 of 17 results
|
AM26LS31CDR
Texas Instruments
|
$0.2946 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 20 mA | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOIC-16 | 16 | EAR99 | 8542.39.00.90 | ||
|
AM26LS31CDBR
Texas Instruments
|
$0.4786 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 20 mA | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | SOIC | SSOP-16 | 16 | EAR99 | 8542.39.00.90 | |||
|
AM26LS31CDRG4
Texas Instruments
|
$0.4786 | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 20 mA | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOIC-16 | 16 | EAR99 | 8542.39.00.60 | ||||
|
AM26LS31CD
Texas Instruments
|
$1.3897 | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 20 mA | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOIC-16 | 16 | EAR99 | 8542.39.00.60 | ||||
|
AM26LS31CD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; FED STD 1020 | 4 | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | PLASTIC, SO-16 | 16 | EAR99 | 8542.39.00.60 | ||||||||||||||||||
|
|
AM26LS31CDBRG4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | STANDARD | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | EIA-422-B; TIA-422-B; V.11 | 4 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | GREEN, PLASTIC, SSOP-16 | EAR99 | 8542.39.00.60 | |||||||||||||||||||||
|
AM26LS31CDRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 20 mA | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | EAR99 | 8542.39.00.01 | |||
|
AM26LS31CDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 20 mA | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | EAR99 | 8542.39.00.60 | |||
|
AM26LS31CDE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 20 mA | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | EAR99 | 8542.39.00.60 | |||
|
|
AM26LS31CD
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; FED STD 1020 | 4 | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | EAR99 | 8542.39.00.60 |