Parametric results for: AM2864ADE under EEPROMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am2864ade
Select parts from the table below to compare.
Compare
Compare
package
AM2864ADE
AMD
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 250 ns EEPROM NO YES 1 8000 8.192 k ASYNCHRONOUS 3-STATE 32 words PARALLEL 5 V 140 µA 5.25 V 4.75 V NMOS MILITARY NO 10 ms R-CDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.445 mm 35.56 mm 15.24 mm DIP HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 28 3A001.a.2.c 8542.32.00.51
package
AM2864ADEB
AMD
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 250 ns EEPROM NO YES 1 8000 8.192 k ASYNCHRONOUS 3-STATE 32 words PARALLEL 5 V 140 µA 5.25 V 4.75 V NMOS MILITARY NO 10 ms R-CDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.445 mm 35.56 mm 15.24 mm DIP HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 28 3A001.a.2.c 8542.32.00.51