Parametric results for: AM28F02090JC under Flash Memories

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am28f02090jc
Select parts from the table below to compare.
Compare
Compare
AM28F020-90JC
Rochester Electronics LLC
Check for Price Contact Manufacturer 2.0972 Mbit 8 256KX8 5 V 90 ns FLASH 10K WRITE/ERASE CYCLES MIN 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PQCC-J32 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND QUAD PLASTIC, LCC-32 EAR99 8542.32.00.51
package
AM28F020-90JC
AMD
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 90 ns FLASH 10K WRITE/ERASE CYCLES MIN YES NO 10000 Write/Erase Cycles 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PQCC-J32 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD PLASTIC, LCC-32 EAR99 8542.32.00.51 QFJ 32