Filter Your Search
1 - 2 of 2 results
|
|
AM29BDS640HD8VMI
AMD
|
Check for Price Buy | Transferred | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29BDS640HD8VMI
Spansion
|
Check for Price Buy | Obsolete | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 1.8 V | 55 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 40 µA | 60 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.95 mm | 7.95 mm | EAR99 | 8542.32.00.51 | BGA | 8 X 9 MM, 0.80 MM PITCH, FPBGA-64 | 64 |