Parametric results for: AM29DL320GB30EF under Flash Memories

Filter Your Search

1 - 10 of 127 results

|
-
-
-
-
Manufacturer Part Number: am29dl320gb
Select parts from the table below to compare.
Compare
Compare
AM29DL320GB90WDIN
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified e0 3 85 °C -40 °C 260 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm SPANSION INC BGA 8 X 14 MM, 0.80 MM PITCH, FBGA-63 63 not_compliant EAR99 8542.32.00.51
AM29DL320GB70EF
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142DD, TSOP-48 48 unknown EAR99 8542.32.00.51
AM29DL320GB90PCF
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 11 X 13 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, FBGA-64 64 unknown EAR99 8542.32.00.51
AM29DL320GB70WMF
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12 mm 6 mm SPANSION INC BGA 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 48 unknown EAR99 8542.32.00.51
AM29DL320GB90WMFN
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12 mm 6 mm SPANSION INC BGA 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 48 unknown EAR99 8542.32.00.51
AM29DL320GB120WDF
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 120 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified e1 3 85 °C -40 °C 260 40 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm SPANSION INC BGA 8 X 14 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 63 unknown EAR99 8542.32.00.51
AM29DL320GB70EIN
AMD
Check for Price No Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
AM29DL320GB90WDI
AMD
Check for Price No Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified e0 85 °C -40 °C 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm ADVANCED MICRO DEVICES INC BGA TFBGA, BGA63,8X12,32 63 unknown EAR99 8542.32.00.51
AM29DL320GB70EIN
Cypress Semiconductor
Check for Price No Active 33.5544 Mbit 8K,64K 2MX16 3/3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29DL320GB120WMF
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 120 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12 mm 6 mm SPANSION INC BGA 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 48 unknown EAR99 8542.32.00.51