Parametric results for: AM29LV020BB-120FC under Flash Memories

Filter Your Search

1 - 10 of 105 results

|
-
-
-
Manufacturer Part Number: am29lv020b
Select parts from the table below to compare.
Compare
Compare
AM29LV020B-120EI
Spansion
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3 V 120 ns FLASH 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL SPANSION INC TSOP SOP, 32 compliant EAR99 8542.32.00.51
AM29LV020B-90JC
AMD
Check for Price Transferred 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND QUAD ADVANCED MICRO DEVICES INC QFJ PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
AM29LV020B-90JF
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND QUAD SPANSION INC QFJ PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.51
AM29LV020B-70EE
AMD
Check for Price Transferred 2.0972 Mbit 8 256KX8 3 V 70 ns FLASH 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY R-PDSO-G32 Not Qualified 125 °C -55 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL ADVANCED MICRO DEVICES INC TSOP SOP, 32 unknown 3A001.A.2.C 8542.32.00.51
AM29LV020B-70JF
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 70 ns FLASH 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND QUAD SPANSION INC QFJ PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.51
AM29LV020B-55REI
Spansion
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3 V 55 ns FLASH 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL SPANSION INC TSOP TSOP-32 32 compliant EAR99 8542.32.00.51
AM29LV020B-90EK
Spansion
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY R-PDSO-G32 Not Qualified e3 125 °C -55 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL SPANSION INC TSOP TSOP-32 32 compliant 3A001.A.2.C 8542.32.00.51
AM29LV020B-70JI
Spansion
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3 V 70 ns FLASH 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND QUAD SPANSION INC QFJ PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.51
AM29LV020B55FI
AMD
Check for Price Obsolete ADVANCED MICRO DEVICES INC , unknown EAR99 8542.32.00.71
AM29LV020B-90FC
AMD
Check for Price Transferred 2.0972 Mbit 8 256KX8 3 V 90 ns FLASH 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL ADVANCED MICRO DEVICES INC TSOP SOP, 32 unknown EAR99 8542.32.00.51