Part Details for AM29LV020B-90JC by AMD
Overview of AM29LV020B-90JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV020B-90JC
AM29LV020B-90JC CAD Models
AM29LV020B-90JC Part Data Attributes
|
AM29LV020B-90JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV020B-90JC
AMD
Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for AM29LV020B-90JC
This table gives cross-reference parts and alternative options found for AM29LV020B-90JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV020B-90JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV102BT-90JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29LV020B-90JC vs AM29LV102BT-90JC |
MX29LV002NCBQC-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV020B-90JC vs MX29LV002NCBQC-90 |
AM29LV102BT-90JE | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29LV020B-90JC vs AM29LV102BT-90JE |
MX29LV002NCBQI-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV020B-90JC vs MX29LV002NCBQI-90 |
MX29LV002NBQC-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV020B-90JC vs MX29LV002NBQC-90 |
MX29LV002CBQC-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV020B-90JC vs MX29LV002CBQC-90 |
AM29LV102BB-90JK | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29LV020B-90JC vs AM29LV102BB-90JK |
AM29LV102BT-90JI | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29LV020B-90JC vs AM29LV102BT-90JI |
AM29LV102BB-90JE | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29LV020B-90JC vs AM29LV102BB-90JE |
MX29LV002NBQI-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV020B-90JC vs MX29LV002NBQI-90 |