Filter Your Search
1 - 1 of 1 results
|
|
AM9111ADMB
AMD
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 500 ns | STANDARD SRAM | COMMON | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | MOS | MILITARY | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | DIP-18 | 3A001.a.2.c | 8542.32.00.41 |