Filter Your Search
1 - 2 of 2 results
|
|
AMC44DREF-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 88 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | UL | -65 °C | 150 °C | HOLE .112-.124 | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.4 inch | 0.431 inch | 5.275 inch | EAR99 | 8536.69.40.40 | |||||||||||||||
|
|
AMC44DREF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 88 | 2 | 10 mΩ | 3 A | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | CSA; UL | -65 °C | 150 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 30u inch | 0.4 inch | 0.431 inch | 5.275 inch | 0.225 inch | EAR99 | 8536.69.40.40 |