Filter Your Search
41 - 50 of 600 results
|
TFPT0603L1800FV
Vishay Intertechnologies
|
$1.2470 | Yes | Yes | Active | 180 Ω | 1 % | 75 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 30 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | SMT | ||||
|
TFPT0603L2200FV
Vishay Intertechnologies
|
$1.3052 | Yes | Yes | Active | 220 Ω | 1 % | 75 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 30 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | SMT | ||||
|
0603L035YR
Littelfuse Inc
|
$1.3177 | Yes | Active | 200 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.55 mm | 1.8 mm | 1 mm | LITTELFUSE INC | CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||||||||
|
0603L020YR
Littelfuse Inc
|
$1.3259 | Yes | Active | 550 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 9 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 750 µm | 1.8 mm | 1 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||||||
|
0603L010YR
Littelfuse Inc
|
$1.4012 | Yes | Yes | Active | 900 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 750 µm | 1.8 mm | 1 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||||||
|
0603L004YR
Littelfuse Inc
|
$1.4291 | Yes | Active | 4 Ω | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 750 µm | 1.8 mm | 1 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | ||||||||||||
|
0603L025YR
Littelfuse Inc
|
$1.5114 | Yes | Active | 500 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 9 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 750 µm | 1.8 mm | 1 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||||||||
|
0603L300/9SLYR
Littelfuse Inc
|
$2.1268 | Yes | Yes | Active | 600 mW | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.003 OHMS | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 9 V | e3 | CUL, TUV, UL | 85 °C | -40 °C | 2 | TR, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 1.8 mm | 1 mm | LITTELFUSE INC | CHIP | unknown | LITTELFUSE | SMT | ||||||||||
|
TFPT0603L9090FY
Vishay Intertechnologies
|
Check for Price | No | No | Active | 909 Ω | 1 % | 75 mW | PTC THERMISTOR | TFPT | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, 0603 | unknown | EAR99 | 8533.40.80.70 | |||||||||||
|
PTFT0603L2700JW
Vishay Dale
|
Check for Price | Yes | Obsolete | 270 Ω | 5 % | 75 mW | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | VISHAY DALE | CHIP, 0603, LEAD FREE | compliant | EAR99 | 8533.40.80.70 |